| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991.g |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.10 |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Transceiver |
| Maximum Data Rate | 54Mbps |
| Maximum RF Operating Frequency Range (MHz) | >=2500 |
| Maximum RF Operating Frequency (MHz) | 5875 |
| Operating Band Frequency (MHz) | 2400 to 5875 |
| Process Technology | 0.5um |
| Minimum Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Maximum Power Dissipation (mW) | 2500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 56 |
| Lead Shape | No Lead |