Analog DevicesMAX16990AUBB/V+TControladores PWM de modo corriente
Current Mode PWM Controller 5V to 36V 1A 220kHz to 1000kHz Automotive AEC-Q100 10-Pin uMAX EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Current Mode PWM Controller | |
| Current | |
| Boost | |
| 1 | |
| 220 to 1000 | |
| 93(Min) | |
| 1000 | |
| 5 to 36 | |
| 4.5 to 36 | |
| 4.5 | |
| 36 | |
| 0.75(Typ) | |
| 1031 | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.05(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
