| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | NRND |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Segments | 2 |
| Number of LED Outputs | 1 |
| Minimum Operating Supply Voltage (V) | 5.5 |
| Maximum Operating Supply Voltage (V) | 76 |
| Typical Operating Supply Voltage (V) | 9|12|15|18|24 |
| Output Voltage Range (V) | 0.2 to 5 |
| Low Level Output Current (uA) | 80(Min) |
| High Level Output Current (uA) | 300(Min) |
| Maximum Power Dissipation (mW) | 2759 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 28 |
| Lead Shape | No Lead |