Bel Power SolutionsMAP40-3500Suministro de energía de AC a CC
AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/1A/0.3A 40W 8-Pin
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|12|-12 | |
| 5|1|0.3 | |
| 40 | |
| 90 | |
| 264 | |
| 4242VDC | |
| 1%|0.2% | |
| 2%|3.5% | |
| 1.2 | |
| 47 to 63 | |
| 70(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%(Max) | |
| No | |
| 0 | |
| 50 | |
| 260 | |
| Mounting | Screw |
| Package Height | 40.6 |
| Package Width | 127 |
| Package Length | 76.2 |
| PCB changed | 8 |
| 8 |
With this MAP40-3500 AC to DC power supply from Bel Power Solutions your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 5|12|-12 V and maximum output power of 40 W. This part's 3 outputs can handle a current up to 5|1|0.3 A. This part has a temperature range of 0 °C to 50 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

