VishayMAL215957391E3Capacitor de aluminio
Cap Aluminum Lytic 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.25 Ohm 1.61A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 390uF | |
| 20% | |
| 450VDC | |
| 0.25 | |
| Low | |
| 0.34@20°C@10kHz | |
| 1.61 | |
| 1750@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 45 | |
| -25 | |
| 105 | |
| Bulk | |
| 35 | |
| 45 | |
| 63 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic MAL215957391E3 aluminum capacitor. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 390uF. This part has a pitch of 10 mm. Its leakage current is 1750@5Min μA. It has a tolerance of 20%. This product is 45 mm tall with a diameter of 35 mm. The MAL215957391E3 aluminum electrolytic capacitor has a snap-in termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

