VishayMAL215933471E3Capacitor de aluminio
Cap Aluminum Lytic 470uF 250V 20% (25 X 40mm) Snap-In 10mm 0.505 Ohm 1.58A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 250VDC | |
| 0.505 | |
| Low | |
| 0.4@20°C@10kHz | |
| 1.58 | |
| 1170@5Min | |
| 5000 | |
| Polar | |
| High Ripple Current|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 40 | |
| -25 | |
| 105 | |
| Bulk | |
| 25 | |
| 40 | |
| 27 |
Vishay has you covered with their pure aluminum electrolytic MAL215933471E3 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The MAL215933471E3 aluminum electrolytic capacitor has a snap-in termination style. This part has a pitch of 10 mm. This product is 40 mm tall with a diameter of 25 mm. It has a tolerance of 20%. Its leakage current is 1170@5Min μA. Its capacitance value is 470uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

