VishayMAL215376101E3Capacitor de aluminio
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.5 Ohm 0.18A 3000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| 0.5 | |
| Standard | |
| 0.18 | |
| 22@2Min | |
| 3000 | |
| Polar | |
| High CV|Long Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 1 |
If you need to filter lower signal frequencies, then this electrolytic MAL215376101E3 aluminum capacitor, developed by Vishay, is the tool you need. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. This product is 10 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 22@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.