VishayMAL215375109E3Capacitor de aluminio
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.3mm) SMD 8 Ohm 0.016A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 16VDC | |
| 8 | |
| Standard | |
| 0.016 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| High CV|Long Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.3 | |
| 0.13 |
If you need to filter lower signal frequencies, then this electrolytic MAL215375109E3 aluminum capacitor, developed by Vishay, is the tool you need. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. This product is 5.3 mm tall with a diameter of 4 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

