VishayMAL215097002E3Capacitor de aluminio
Cap Aluminum Lytic 330uF 35V 20% (10 X 14mm) SMD 0.79A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| Very Low | |
| 0.12@20°C@100kHz | |
| 0.79 | |
| 116@2Min | |
| 3000 | |
| Polar | |
| Extended Useful Life|High Reliability|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic|Very High Ripple Current|Very Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 14 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 14 | |
| 1.5 |
By using pure aluminum foil in the anode, this electrolytic MAL215097002E3 aluminum capacitor from Vishay can easily filter low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 116@2Min μA. It has a tolerance of 20%. Its capacitance value is 330uF. This product is 14 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.