VishayMAL214699806E3Capacitor de aluminio
Cap Aluminum Lytic 100uF 63V 20% (12.5 X 13mm) SMD 0.65A 3000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.21@20°C@100kHz|1.89@-40°C@100kHz | |
| 0.65 | |
| 63@2Min | |
| 3000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 4 | |
| 12.5 X 13 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 13 | |
| 2.6 |
This electrolytic MAL214699806E3 aluminum capacitor from Vishay has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. It has a tolerance of 20%. Its leakage current is 63@2Min μA. This product is 13 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

