VishayMAL214699804E3Capacitor de aluminio
Cap Aluminum Lytic 68uF 63V 20% (10 X 10mm) SMD 0.47A 1500h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 68uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.38@20°C@100kHz|3.4@-40°C@100kHz | |
| 0.47 | |
| 43@2Min | |
| 1500 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.3 |
If you need to filter lower signal frequencies, then this electrolytic MAL214699804E3 aluminum capacitor, developed by Vishay, is the tool you need. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 10 mm. Its capacitance value is 68uF. Its leakage current is 43@2Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.