Un 25-50% de rebaja
VishayMAL214699605E3Capacitor de aluminio
Cap Aluminum Lytic 1000uF 25V 20% (16 X 16mm) SMD 1.4A 5000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.05@20°C@100kHz|0.45@-40°C@100kHz | |
| 1.4 | |
| 250@2Min | |
| 5000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 6 | |
| 16 X 16 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 16 | |
| 5.5 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Vishay's electrolytic MAL214699605E3 aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 250@2Min μA. It has a tolerance of 20%. Its capacitance value is 1000uF. This product is 16 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

