VishayMAL214699111E3Capacitor de aluminio
Cap Aluminum Lytic 1000uF 50V 20% (16 X 21mm) SMD 1.5A 6000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.052@20°C@100kHz|0.47@-40°C@100kHz | |
| 1.5 | |
| 500@2Min | |
| 6000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 6 | |
| 16 X 21 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 21 | |
| 6 |
If you need to filter lower signal frequencies, then this electrolytic MAL214699111E3 aluminum capacitor, developed by Vishay, is the tool you need. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 1000uF. This product is 21 mm tall with a diameter of 16 mm. Its leakage current is 500@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

