VishayMAL214699106E3Capacitor de aluminio
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 13mm) SMD 0.9A 3000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.12@20°C@100kHz|1.08@-40°C@100kHz | |
| 0.9 | |
| 110@2Min | |
| 3000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 4 | |
| 12.5 X 13 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 13 | |
| 2.6 |
This electrolytic MAL214699106E3 aluminum capacitor from Vishay has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 13 mm tall with a diameter of 12.5 mm. Its capacitance value is 220uF. Its leakage current is 110@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

