VishayMAL214658101E3Capacitor de aluminio
Cap Aluminum Lytic 100uF 63V 20% (10 X 16mm) Radial 5mm 0.6A 2500h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| Very Low | |
| 0.22@20°C@100kHz|1.32@-40°C@100kHz | |
| 0.6 | |
| 66@2Min | |
| 2500 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 125 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.9 | |
| 0.6 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic MAL214658101E3 aluminum capacitor. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The MAL214658101E3 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 66@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16 mm tall with a diameter of 10 mm. Its capacitance value is 100uF. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

