Un 25-50% de rebaja
VishayMAL213839109E3Capacitor de aluminio
Cap Aluminum Lytic 10uF 100V 20% (6.5 X 18mm) Axial 11 Ohm 0.067A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 100VDC | |
| 11 | |
| Low | |
| 8@20°C@10kHz|2.4@20°C@100kHz | |
| 0.067 | |
| 6@5Min | |
| 2000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 6.5 X 18 | |
| -40 | |
| 105 | |
| Ammo | |
| 6.5 | |
| 18 | |
| 1.3 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic MAL213839109E3 aluminum capacitor from Vishay to generate high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm. The MAL213839109E3 aluminum electrolytic capacitor has an axial termination style. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 18 mm long with a diameter of 6.5 mm. Its leakage current is 6@5Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

