VishayMAL213835229E3Capacitor de aluminio

Cap Aluminum Lytic 22uF 16V 20% (6.3 X 12.7mm) Axial 8.7 Ohm 0.058A 2000h 105°C Ammo

This electrolytic MAL213835229E3 aluminum capacitor from Vishay has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 22uF. The MAL213835229E3 aluminum electrolytic capacitor has an axial termination style. This product is 12.7 mm long with a diameter of 6.3 mm. Its leakage current is 4.7@5Min μA. This part has a lead diameter of 0.6 mm.

1,000 piezas: Se puede enviar en 2 días

    Total$1,291.60Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2521+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Austria
      • In Stock: 1,000 piezas
      • Price: $1.2916

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.