VishayMAL213818221E3Capacitor de aluminio
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 30mm) Axial 0.5 Ohm 0.56A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 63VDC | |
| 0.5 | |
| Low | |
| 0.31@20°C@10kHz|0.29@20°C@100kHz | |
| 0.56 | |
| 32@5Min | |
| 10000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 12.5 X 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 30 | |
| 7.4 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic MAL213818221E3 aluminum capacitor from Vishay to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm. The MAL213818221E3 aluminum electrolytic capacitor has an axial termination style. It has a tolerance of 20%. Its leakage current is 32@5Min μA. Its capacitance value is 220uF. This product is 30 mm long with a diameter of 12.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

