VishayMAL213666102E3Capacitor de aluminio
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1.7A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 0.034@20°C@100kHz|0.068@-10°C@100kHz | |
| 1.7 | |
| 250@2Min | |
| 8000 | |
| Polar | |
| Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic|Very Long Useful Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut Only | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 5 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic MAL213666102E3 aluminum capacitor from Vishay. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The MAL213666102E3 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1000uF. Its leakage current is 250@2Min μA. This product is 25 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

