VishayMAL212018471E3Capacitor de aluminio
Cap Aluminum Lytic 470uF 63V 20% (18 X 30mm) Axial 0.081 Ohm 2.86A 8000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 63VDC | |
| 0.081 | |
| Low | |
| 0.074@20°C@10kHz | |
| 2.86 | |
| 395@1Min|158@5Min | |
| 8000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 18 X 30 | |
| -40 | |
| 125 | |
| Bulk | |
| 18 | |
| 30 | |
| 12.9 | |
| 0.8 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Vishay's electrolytic MAL212018471E3 aluminum capacitor. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 470uF. The MAL212018471E3 aluminum electrolytic capacitor has an axial termination style. This product is 30 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm. Its leakage current is 395@1Min|158@5Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

