VishayMAL212017471E3Capacitor de aluminio
Cap Aluminum Lytic 470uF 40V 20% (12.5 X 30mm) Axial 0.101 Ohm 2.55A 8000h 125°C Box Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 40VDC | |
| 0.101 | |
| Low | |
| 0.07@20°C@10kHz | |
| 2.55 | |
| 266@1Min|115@5Min | |
| 8000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 12.5 X 30 | |
| -40 | |
| 125 | |
| Box | |
| 12.5 | |
| 30 | |
| 7.4 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic MAL212017471E3 aluminum capacitor, developed by Vishay, is the tool you need. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. The MAL212017471E3 aluminum electrolytic capacitor has an axial termination style. This product is 30 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.8 mm. Its leakage current is 266@1Min|115@5Min μA. Its capacitance value is 470uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

