VishayMAL211651229E3Capacitor de aluminio
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 0.11A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 50VDC | |
| 1.9@20°C@100kHz | |
| 0.11 | |
| 9.6@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.4 | |
| 0.5 |
The pure aluminum anode on the electrolytic MAL211651229E3 electrolytic capacitor, designed from Vishay, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 22uF. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. The MAL211651229E3 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 9.6@1Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

