VishayMAL211630101E3Capacitor de aluminio
Cap Aluminum Lytic 100uF 35V 20% (8.2 X 11mm) Radial 5mm 0.24A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| 0.55@20°C@100kHz | |
| 0.24 | |
| 24@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8.2 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 8.2 | |
| 11 | |
| 1.1 | |
| 0.6 |
This electrolytic MAL211630101E3 aluminum capacitor from Vishay has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The MAL211630101E3 aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 8.2 mm. It has a tolerance of 20%. Its leakage current is 24@1Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

