Un 25-50% de rebaja
VishayMAL205952101E3Capacitor de aluminio
Cap Aluminum Lytic 100uF 200V 20% (22 X 25mm) Snap-In 10mm 1.28 Ohm 0.53A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 200VDC | |
| 1.28 | |
| Low | |
| 0.73@20°C@10kHz | |
| 0.53 | |
| 124@1Min|44@5Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 22 | |
| 25 | |
| 12 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic MAL205952101E3 aluminum capacitor from Vishay for its relatively high ESR! It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a pitch of 10 mm. The MAL205952101E3 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 22 mm. Its leakage current is 124@1Min|44@5Min μA. Its capacitance value is 100uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

