Un 10-25% de rebaja

VishayMAL202190538E3Capacitor de aluminio

Cap Aluminum Lytic 100uF 40V 20% (8 X 11mm) Axial 1.8 Ohm 0.17A 2500h 85°C Ammo

Lower the cost of your electronic circuit design by implementing this electrolytic MAL202190538E3 aluminum capacitor from Vishay. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm. It has a tolerance of 20%. This product is 11 mm long with a diameter of 8 mm. Its capacitance value is 100uF. The MAL202190538E3 aluminum electrolytic capacitor has an axial termination style. Its leakage current is 12@5Min μA.

Import TariffMay apply to this part

9 piezas: Se puede enviar en 2 días

    Total$0.90Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2112+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Austria
      • In Stock: 9 piezas
      • Price: $0.9047

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.