VishayMAL202138109E3Capacitor de aluminio
Cap Aluminum Lytic 10uF 63V 20% (4.5 X 10mm) Axial 13 Ohm 0.05A 2500h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 63VDC | |
| 13 | |
| Standard | |
| 5.5@20°C@10kHz | |
| 0.05 | |
| 5.3@5Min | |
| 2500 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.5 X 10 | |
| -40 | |
| 85 | |
| Ammo | |
| 4.5 | |
| 10 | |
| 0.5 | |
| 0.6 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic MAL202138109E3 aluminum capacitor. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 10 mm long with a diameter of 4.5 mm. The MAL202138109E3 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.6 mm. Its leakage current is 5.3@5Min μA. Its capacitance value is 10uF. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

