VishayMAL202118222E3Capacitor de aluminio
Cap Aluminum Lytic 2200uF 63V 20% (21 X 38mm) Axial 0.099 Ohm 1.78A 8000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 63VDC | |
| 0.099 | |
| Standard | |
| 0.04@20°C@10kHz | |
| 1.78 | |
| 281@5Min | |
| 8000 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 21 X 38 | |
| -40 | |
| 85 | |
| Bulk | |
| 21 | |
| 38 | |
| 24 | |
| 0.8 |
Manufactured from Vishay, this electrolytic MAL202118222E3 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The MAL202118222E3 aluminum electrolytic capacitor has an axial termination style. This product is 38 mm long with a diameter of 21 mm. Its capacitance value is 2200uF. This part has a lead diameter of 0.8 mm. Its leakage current is 281@5Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

