VishayMAL202115222E3Capacitor de aluminio
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 30mm) Axial 0.15 Ohm 1.04A 8000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 16VDC | |
| 0.15 | |
| Standard | |
| 0.095@20°C@10kHz | |
| 1.04 | |
| 74@5Min | |
| 8000 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 12.5 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 30 | |
| 7.4 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic MAL202115222E3 electrolytic capacitor from Vishay is for you. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 30 mm long with a diameter of 12.5 mm. Its leakage current is 74@5Min μA. The MAL202115222E3 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.8 mm. It has a tolerance of 20%. Its capacitance value is 2200uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

