SL Power / Advanced EnergyMAA15-0.8-ASuministro de energía de AC a CC
AC/DC Power Supply Dual-OUT 12V to 15V/-12V to -15V 1A/1A 288W Medical Case AA
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 2 | |
| Adjustable | |
| 12 to 15|-12 to -15 | |
| 1 | |
| 288 | |
| 100|120|240|215|230 | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 15/-10 | |
| No | |
| No | |
| Yes | |
| 0 | |
| 50 | |
| Mounting | Screw |
| Package Height | 41.15 |
| Package Width | 101.6 |
| Package Length | 165.1 |
| Supplier Package | Case AA |
Your electronic devices will need this MAA15-0.8-A AC to DC power supply from SL Power Electronics to convert alternating currents into useful direct currents to operate. It has a voltage of 12 to 15|-12 to -15 V. This part's 2 outputs can handle a current up to 1|1 A. This part has a temperature range of 0 °C to 50 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
