GlenairM85528/2-32AAccesorios del conector
Connector Accessories Mounting Flange Straight
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting Flange | |
| Connector Circular | |
| Straight | |
| 58.7 | |
| 58.7 | |
| 3.9 |
Complete your total connector assembly with this mounting flange M85528/2-32A connector accessory from Glenair. It has a straight body orientation. This product is 58.7 mm long, 3.9 mm tall and 58.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
