GlenairM85528/2-18A01Accesorios del conector
Connector Accessories Mounting Flange Straight
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mounting Flange | |
| Connector Circular | |
| Straight | |
| 35.7 | |
| 35.7 | |
| 3.5 |
This mounting flange M85528/2-18A01 connector accessory from Glenair is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 35.7 mm long, 3.5 mm tall and 35.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
