GlenairM85528/2-12AAccesorios del conector
Connector Accessories Mounting Flange Straight Steel Alloy
| Compliant | |
| EAR99 | |
| NRND | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Mounting Flange | |
| Connector Circular | |
| Straight | |
| Steel Alloy | |
| 28 | |
| 28 | |
| 3.5 |
This mounting flange M85528/2-12A connector accessory from Glenair will make a better and stronger connection for your wires. It has a straight body orientation. This product is 28 mm long, 3.5 mm tall and 28 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
