GlenairM85049/95-27AAccesorios del conector
Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Flange Mount Perimeter Nut Plate | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium | |
| -65 | |
| 175 | |
| 32.26 | |
| 32.26 | |
| 4.2 |
Make perfect connections using this flange mount perimeter nut plate M85049/95-27A connector accessory from Glenair that will work for various wire types. It has a straight body orientation. This product is 31.9 mm long, 3.5 mm tall and 31.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

