GlenairM85049/85-16W02Adaptadores de manguitos ajustables
Banding Backshell 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 16 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| Banding Backshell | |
| 35.8 |
Eliminate environmental factors from affecting performance of your cables and wires with this banding backshell M85049/85-16W02 backshell from Glenair. Its shell size is 16. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C. This product has a diameter of 35.8 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

