GlenairM85049/69-11AAdaptadores de manguitos ajustables
ST Shrink Boot Adapter 180° 11 Shell Size Anodize Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 9.5 | |
| 11 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Anodize | |
| -65 | |
| 175 | |
| Black | |
| Straight Shrink Boot Adapter | |
| 21.6 |
Never worry about a poor cable connection again with this M85049/69-11A heat shrink boot from Glenair, it will relief the stress from the cable housing. Its shell size is 11. This product has a diameter of 21.6 mm. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

