GlenairM85049/60-1W22Adaptadores de manguitos ajustables
180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 25.9 | |
| 22 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| 37.3 |
With this M85049/60-1W22 shrink boot adapter from Glenair your shrink boot will have a foundation as well as structural support. Its shell size is 22. This product has a diameter of 37.3 mm. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

