GlenairM85049/49-2S12WAdaptadores de manguitos ajustables
Strain Relief Backshell 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 8.3 | |
| 12 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Strain Relief Backshell | |
| 29.5 |
Use this specially designed strain relief backshell M85049/49-2S12W backshell from Glenair to assist with backshell in your bundle of cables. Its shell size arrangement has cadmium over electroless nickel plating. This has a Connector Circular connector.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

