GlenairM85049/3624W09Adaptadores de manguitos ajustables
EMI/RFI Non-Environmental Backshell 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 24 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| EMI/RFI Non-Environmental Backshell | |
| 71.4 |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this emi/rfi non-environmental backshell M85049/3624W09 backshell from Glenair? Its shell size is 24. This has a Connector Circular connector. This product is 71.4 mm long and 44.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

