GlenairM85049/31-22WAdaptadores de manguitos ajustables
E-Nut 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 26.4 | |
| 22 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| E-Nut | |
| 44.7 | |
| 18 |
This nut M85049/31-22W connector accessory from Glenair is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 18 mm long with a diameter of 44.7 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
