GlenairM85049/25-35WAdaptadores de manguitos ajustables
EMI/RFI Non-Environmental Backshell 180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| EMI/RFI Non-Environmental Backshell |
For a solid connection implement this emi/rfi non-environmental backshell M85049/25-35W backshell from Glenair in your coaxial cable. Its shell size is 20. This has a Connector Circular connector. This product is 45 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

