GlenairM85049/20-15WAdaptadores de manguitos ajustables
Crimp Ring Backshell 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 13.7 | |
| 15 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Crimp Ring Backshell | |
| 27.9 |
Add an extra layer for a connection and protection in a cable assembly with this crimp ring backshell M85049/20-15W backshell from Glenair. Its shell size is 15. This has a Connector Circular connector. This product has a diameter of 27.9 mm. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

