GlenairM85049/1923N05Adaptadores de manguitos ajustables
EMI/RFI Non-Environmental Backshell 180° 23 Shell Size Electroless Nickel Aluminum Alloy
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 23 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI/RFI Non-Environmental Backshell |
Have a cable assembly? Implement this emi/rfi non-environmental backshell M85049/1923N05 backshell from Glenair, to join and protect the cable and connection. Its shell size is 23. This has a Connector Circular connector. This product is 31.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

