GlenairM85049/1921W08Adaptadores de manguitos ajustables
EMI/RFI Non-Environmental Backshell 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 21 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Non-Environmental Backshell |
Connect and protect any cable wire by adopting this emi/rfi non-environmental backshell M85049/1921W08 backshell from Glenair, for a strong joint. Its shell size is 21. This has a Connector Circular connector. This product is 41.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

