GlenairM85049/1815N04Adaptadores de manguitos ajustables
EMI/RFI Environmental Backshell 180° 15 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| EMI/RFI Environmental Backshell |
This emi/rfi environmental backshell M85049/1815N04 backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 15. This has a Connector Circular connector. This product is 29.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

