GlenairM85049/1716W04AAdaptadores de manguitos ajustables
EMI/RFI Environmental Backshell 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Direct
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12.7 | |
| 16 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Direct | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Environmental Backshell | |
| 96.01 |
This emi/rfi environmental backshell M85049/1716W04A backshell from Glenair provides backshell to your bundle of wires. Its shell size is 16. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C. This product is 95.3 mm long and 29.4 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

