GlenairM85049/10-57NAdaptadores de manguitos ajustables
EMI/RFI Environmental Backshell 180° 28 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 23.8 | |
| 28 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI/RFI Environmental Backshell | |
| 50 |
Complete your total connector assembly with this emi/rfi environmental backshell M85049/10-57N backshell from Glenair. Its shell size is 28. This has a Connector Circular connector. This product has a diameter of 50 mm. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

