AmphenolM83723/87R1212NConector circular

Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Connect your circular inputs with this miniature cylindrical M83723/87R1212N connector from Amphenol. Its shell size is 12-12. It has a straight body orientation. This PL connector has 12 PL contacts. It has a plug type gender. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 34.79 mm long with a diameter of 27.38 mm. This circular connector has an operating temperature of -65 to 200 °C.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    18 semanas
    • Price: $58.89
    1. 1+$58.89
    2. 100+$52.08

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.