AmphenolM83723/82W22556Conector circular

Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Use this miniature cylindrical M83723/82W22556 connector from Amphenol to connect peripherals to your device. This socket type connector has 55 socket type contacts. Its shell size is 22-55. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 38.1 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    20 semanas
    • Price: $136.96
    1. 1+$136.96
    2. 100+$120.31

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.