AmphenolM83723/73W10066Conector circular
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| 6 | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 10-6 | |
| No | |
| Olive Drab Cadmium | |
| 7.5 | |
| 600VAC | |
| -65 | |
| 200 | |
| 37.84 | |
| 28.04 | |
| 28.04 |
Use this mil-c-83723 circular M83723/73W10066 connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. This socket type connector has 6 socket type contacts. Its shell size is 10-6. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.84 mm long, 28.04 mm tall and 28.04 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

