AmphenolM83723/72W18086Conector circular
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| 6 | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 18-8 | |
| 12-14 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 23 | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 37.84 | |
| 34.11 | |
| 34.11 |
Use only the best miniature cylindrical M83723/72W18086 connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-8. This RCP connector has 8 RCP contacts. This device has a maximum current rating of 23 A. This product is 37.84 mm long, 34.11 mm tall and 34.11 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

